
ERJ-PA2F1001X | |
|---|---|
DigiKey Part Number | P17224TR-ND - Tape & Reel (TR) P17224CT-ND - Cut Tape (CT) P17224DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-PA2F1001X |
Description | RES 1K OHM 1% 1/5W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-PA2F1001X Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R3,44000 | R3,44 |
| 10 | R1,73400 | R17,34 |
| 25 | R1,37440 | R34,36 |
| 50 | R1,16500 | R58,25 |
| 100 | R1,00460 | R100,46 |
| 250 | R0,84292 | R210,73 |
| 500 | R0,74934 | R374,67 |
| 1 000 | R0,67538 | R675,38 |
| 5 000 | R0,55729 | R2 786,45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | R0,50313 | R5 031,30 |
| 20 000 | R0,47681 | R9 536,20 |
| 30 000 | R0,46398 | R13 919,40 |
| 50 000 | R0,45007 | R22 503,50 |
| 70 000 | R0,44210 | R30 947,00 |
| 100 000 | R0,43456 | R43 456,00 |

