1.5 MOhms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-P06J155V

DigiKey Part Number
10-ERJ-P06J155VTR-ND - Tape & Reel (TR)
10-ERJ-P06J155VCT-ND - Cut Tape (CT)
10-ERJ-P06J155VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-P06J155V
Description
RES SMD 1.5 MOHM 5% 1/2W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.5 MOhms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-P06J155V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 142
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R2,35000R2,35
10R1,09200R10,92
25R0,84040R21,01
50R0,70240R35,12
100R0,59320R59,32
250R0,48328R120,82
500R0,42078R210,39
1 000R0,37120R371,20
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000R0,28130R1 406,50
10 000R0,25924R2 592,40
15 000R0,24850R3 727,50
25 000R0,23688R5 922,00
35 000R0,23022R8 057,70
50 000R0,22393R11 196,50
Manufacturers Standard Package