
ERJ-HP6J680V | |
|---|---|
DigiKey Part Number | 10-ERJ-HP6J680VTR-ND - Tape & Reel (TR) 10-ERJ-HP6J680VCT-ND - Cut Tape (CT) 10-ERJ-HP6J680VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-HP6J680V |
Description | RES 68 OHM 5% 1/2W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 68 Ohms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-HP6J680V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R3,53000 | R3,53 |
| 10 | R1,81500 | R18,15 |
| 25 | R1,43840 | R35,96 |
| 50 | R1,22000 | R61,00 |
| 100 | R1,05360 | R105,36 |
| 250 | R0,88388 | R220,97 |
| 500 | R0,78676 | R393,38 |
| 1 000 | R0,70963 | R709,63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R0,56431 | R2 821,55 |
| 10 000 | R0,52980 | R5 298,00 |
| 15 000 | R0,51298 | R7 694,70 |
| 25 000 | R0,49475 | R12 368,75 |
| 35 000 | R0,48431 | R16 950,85 |
| 50 000 | R0,47444 | R23 722,00 |

