150 Ohms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-HP6J151V

DigiKey Part Number
10-ERJ-HP6J151VTR-ND - Tape & Reel (TR)
10-ERJ-HP6J151VCT-ND - Cut Tape (CT)
10-ERJ-HP6J151VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-HP6J151V
Description
RES 150 OHM 5% 1/2W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
150 Ohms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-HP6J151V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 880
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R3,53000R3,53
10R1,81500R18,15
25R1,43840R35,96
50R1,22000R61,00
100R1,05360R105,36
250R0,88388R220,97
500R0,78676R393,38
1 000R0,70963R709,63
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000R0,56431R2 821,55
10 000R0,52980R5 298,00
15 000R0,51298R7 694,70
25 000R0,49475R12 368,75
35 000R0,48431R16 950,85
50 000R0,47444R23 722,00
Manufacturers Standard Package