
ERJ-H3ED4700V | |
|---|---|
DigiKey Part Number | 10-ERJ-H3ED4700VTR-ND - Tape & Reel (TR) 10-ERJ-H3ED4700VCT-ND - Cut Tape (CT) 10-ERJ-H3ED4700VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-H3ED4700V |
Description | RES 470 OHM 0.5% 1/8W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms ±0.5% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-H3ED4700V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R4,03000 | R4,03 |
| 10 | R2,11700 | R21,17 |
| 25 | R1,69400 | R42,35 |
| 50 | R1,44860 | R72,43 |
| 100 | R1,25860 | R125,86 |
| 250 | R1,06536 | R266,34 |
| 500 | R0,95446 | R477,23 |
| 1 000 | R0,86658 | R866,58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R0,69837 | R3 491,85 |
| 10 000 | R0,65890 | R6 589,00 |
| 15 000 | R0,63967 | R9 595,05 |
| 25 000 | R0,61882 | R15 470,50 |
| 35 000 | R0,60689 | R21 241,15 |
| 50 000 | R0,59560 | R29 780,00 |

