
ERJ-H2RF6802X | |
|---|---|
DigiKey Part Number | 10-ERJ-H2RF6802XTR-ND - Tape & Reel (TR) 10-ERJ-H2RF6802XCT-ND - Cut Tape (CT) 10-ERJ-H2RF6802XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-H2RF6802X |
Description | RES 68K OHM 1% 1/10W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 68 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-H2RF6802X Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R3,76000 | R3,76 |
| 10 | R1,94700 | R19,47 |
| 25 | R1,55120 | R38,78 |
| 50 | R1,32520 | R66,26 |
| 100 | R1,14690 | R114,69 |
| 250 | R0,96792 | R241,98 |
| 500 | R0,86484 | R432,42 |
| 1 000 | R0,78320 | R783,20 |
| 5 000 | R0,65271 | R3 263,55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | R0,59150 | R5 915,00 |
| 20 000 | R0,56241 | R11 248,20 |
| 30 000 | R0,54823 | R16 446,90 |
| 50 000 | R0,53285 | R26 642,50 |
| 70 000 | R0,52405 | R36 683,50 |
| 100 000 | R0,51573 | R51 573,00 |

