6.8 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-H2RD6801X

DigiKey Part Number
10-ERJ-H2RD6801XTR-ND - Tape & Reel (TR)
10-ERJ-H2RD6801XCT-ND - Cut Tape (CT)
10-ERJ-H2RD6801XDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-H2RD6801X
Description
RES 6.8K OHM 0.5% 1/10W 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6.8 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-H2RD6801X Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 352
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R4,54000R4,54
10R2,36900R23,69
25R1,90240R47,56
50R1,63680R81,84
100R1,42830R142,83
250R1,21660R304,15
500R1,09494R547,47
1 000R0,99816R998,16
5 000R0,84363R4 218,15
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000R0,76845R7 684,50
20 000R0,73397R14 679,40
30 000R0,71715R21 514,50
50 000R0,69892R34 946,00
70 000R0,68848R48 193,60
100 000R0,67860R67 860,00
Manufacturers Standard Package