68 kOhms ±5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-H2GJ683X

DigiKey Part Number
10-ERJ-H2GJ683XTR-ND - Tape & Reel (TR)
10-ERJ-H2GJ683XCT-ND - Cut Tape (CT)
10-ERJ-H2GJ683XDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-H2GJ683X
Description
RES 68K OHM 5% 1/10W 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
68 kOhms ±5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-H2GJ683X Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-H2RF6802XPanasonic Industry16 40010-ERJ-H2RF6802XCT-NDR3,76000Parametric Equivalent
In-Stock: 9 780
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R2,94000R2,94
10R1,50500R15,05
25R1,18440R29,61
50R1,00120R50,06
100R0,85730R85,73
250R0,71332R178,33
500R0,63056R315,28
1 000R0,56478R564,78
5 000R0,46017R2 300,85
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000R0,41349R4 134,90
20 000R0,39018R7 803,60
30 000R0,37882R11 364,60
50 000R0,36651R18 325,50
70 000R0,35946R25 162,20
100 000R0,35279R35 279,00
Manufacturers Standard Package