ERJ-B1AG390U is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: R4,87363
Datasheet
Image for ERJ-B1AG390U is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-B1AG390U

DigiKey Part Number
10-ERJ-B1AG390UTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERJ-B1AG390U
Description
RES 39 OHM 2% 1W 2010 WIDE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
39 Ohms ±2% 1W Chip Resistor Wide 2010 (5025 Metric), 1020 Automotive AEC-Q200, Current Sense Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Wide 2010 (5025 Metric), 1020
Supplier Device Package
Size / Dimension
0.098" L x 0.197" W (2.50mm x 5.00mm)
Height - Seated (Max)
0.030" (0.75mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000R3,83854R19 192,70
Manufacturers Standard Package