30 mOhms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-6BWJR030V

DigiKey Part Number
P.03ARTR-ND - Tape & Reel (TR)
P.03ARCT-ND - Cut Tape (CT)
P.03ARDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-6BWJR030V
Description
RES 0.03 OHM 5% 1/2W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
30 mOhms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-6BWJR030V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
0/ +200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.030" (0.75mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 080
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R9,91000R9,91
10R5,84800R58,48
25R4,91360R122,84
50R4,37920R218,96
100R3,95400R395,40
250R3,52480R881,20
500R3,27712R1 638,56
1 000R3,07984R3 079,84
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000R2,65950R13 297,50
10 000R2,57066R25 706,60
15 000R2,52734R37 910,10
25 000R2,48036R62 009,00
35 000R2,45345R85 870,75
50 000R2,42798R121 399,00
Manufacturers Standard Package