39 mOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-6BWFR039V

DigiKey Part Number
P.039AQTR-ND - Tape & Reel (TR)
P.039AQCT-ND - Cut Tape (CT)
P.039AQDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-6BWFR039V
Description
RES 0.039 OHM 1% 1/2W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
39 mOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-6BWFR039V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
0/ +200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.030" (0.75mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R9,91000R9,91
10R5,78100R57,81
25R4,86640R121,66
50R4,33200R216,60
100R3,91200R391,20
250R3,48716R871,79
500R3,24048R1 620,24
1 000R3,04488R3 044,88
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000R2,62788R13 139,40
10 000R2,53969R25 396,90
15 000R2,49667R37 450,05
25 000R2,45002R61 250,50
35 000R2,42330R84 815,50
50 000R2,39801R119 900,50
Manufacturers Standard Package