
ERJ-6BWFR033V | |
|---|---|
DigiKey Part Number | P.033AQTR-ND - Tape & Reel (TR) P.033AQCT-ND - Cut Tape (CT) P.033AQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-6BWFR033V |
Description | RES 0.033 OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 33 mOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-6BWFR033V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | 0/ +200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R9,91000 | R9,91 |
| 10 | R5,78100 | R57,81 |
| 25 | R4,86640 | R121,66 |
| 50 | R4,33200 | R216,60 |
| 100 | R3,91200 | R391,20 |
| 250 | R3,48716 | R871,79 |
| 500 | R3,24048 | R1 620,24 |
| 1 000 | R3,04488 | R3 044,88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R2,62788 | R13 139,40 |
| 10 000 | R2,53969 | R25 396,90 |
| 15 000 | R2,49667 | R37 450,05 |
| 25 000 | R2,45002 | R61 250,50 |
| 35 000 | R2,42330 | R84 815,50 |
| 50 000 | R2,39801 | R119 900,50 |

