
ERJ-6BQJ8R2V | |
|---|---|
DigiKey Part Number | P17549TR-ND - Tape & Reel (TR) P17549CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERJ-6BQJ8R2V |
Description | RES SMD 8.2 OHM 5% 1/3W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8.2 Ohms ±5% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-6BQJ8R2V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R6,05000 | R6,05 |
| 10 | R3,37800 | R33,78 |
| 25 | R2,76240 | R69,06 |
| 50 | R2,41640 | R120,82 |
| 100 | R2,14080 | R214,08 |
| 250 | R1,86120 | R465,30 |
| 500 | R1,70056 | R850,28 |
| 1 000 | R1,57285 | R1 572,85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R1,36838 | R6 841,90 |

