
ERJ-3RQJ3R3V | |
|---|---|
DigiKey Part Number | P3.3AHTR-ND - Tape & Reel (TR) P3.3AHCT-ND - Cut Tape (CT) P3.3AHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-3RQJ3R3V |
Description | RES 3.3 OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.3 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-3RQJ3R3V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,68000 | R1,68 |
| 10 | R0,89100 | R8,91 |
| 25 | R0,73920 | R18,48 |
| 50 | R0,65200 | R32,60 |
| 100 | R0,57300 | R57,30 |
| 250 | R0,48664 | R121,66 |
| 500 | R0,43320 | R216,60 |
| 1 000 | R0,38733 | R387,33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R0,31185 | R1 559,25 |
| 10 000 | R0,28463 | R2 846,30 |
| 15 000 | R0,27062 | R4 059,30 |
| 25 000 | R0,25479 | R6 369,75 |
| 35 000 | R0,24535 | R8 587,25 |
| 50 000 | R0,23612 | R11 806,00 |

