120 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-3RBD1200V

DigiKey Part Number
10-ERJ-3RBD1200VTR-ND - Tape & Reel (TR)
10-ERJ-3RBD1200VCT-ND - Cut Tape (CT)
10-ERJ-3RBD1200VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-3RBD1200V
Description
RES 120 OHM 0.5% 1/10W 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
120 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-3RBD1200V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 456
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R2,52000R2,52
10R1,24300R12,43
25R0,96800R24,20
50R0,81000R40,50
100R0,68730R68,73
250R0,56396R140,99
500R0,49404R247,02
1 000R0,43825R438,25
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000R0,33648R1 682,40
10 000R0,31168R3 116,80
15 000R0,29960R4 494,00
25 000R0,28653R7 163,25
35 000R0,27905R9 766,75
50 000R0,27197R13 598,50
Manufacturers Standard Package