
ERJ-3GEYJ565V | |
|---|---|
DigiKey Part Number | P5.6MGTR-ND - Tape & Reel (TR) P5.6MGCT-ND - Cut Tape (CT) P5.6MGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-3GEYJ565V |
Description | RES SMD 5.6M OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 5.6 MOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-3GEYJ565V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | -400/ +150ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,68000 | R1,68 |
| 10 | R0,60500 | R6,05 |
| 25 | R0,45720 | R11,43 |
| 50 | R0,37300 | R18,65 |
| 100 | R0,30920 | R30,92 |
| 250 | R0,24332 | R60,83 |
| 500 | R0,20636 | R103,18 |
| 1 000 | R0,17711 | R177,11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R0,12613 | R630,65 |
| 10 000 | R0,11331 | R1 133,10 |
| 15 000 | R0,10709 | R1 606,35 |
| 25 000 | R0,10034 | R2 508,50 |
| 35 000 | R0,09649 | R3 377,15 |
| 50 000 | R0,09285 | R4 642,50 |

