
ERJ-3BQJ1R5V | |
|---|---|
DigiKey Part Number | P17411TR-ND - Tape & Reel (TR) P17411CT-ND - Cut Tape (CT) P17411DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-3BQJ1R5V |
Description | RES SMD 1.5 OHM 5% 1/4W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.5 Ohms ±5% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-3BQJ1R5V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R4,03000 | R4,03 |
| 10 | R2,10100 | R21,01 |
| 25 | R1,68040 | R42,01 |
| 50 | R1,44180 | R72,09 |
| 100 | R1,25020 | R125,02 |
| 250 | R1,05864 | R264,66 |
| 500 | R0,94808 | R474,04 |
| 1 000 | R0,86036 | R860,36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R0,69306 | R3 465,30 |
| 10 000 | R0,65378 | R6 537,80 |
| 15 000 | R0,63463 | R9 519,45 |
| 25 000 | R0,61389 | R15 347,25 |
| 35 000 | R0,60201 | R21 070,35 |
| 50 000 | R0,59078 | R29 539,00 |

