
ERJ-3BQF3R9V | |
|---|---|
DigiKey Part Number | P15989TR-ND - Tape & Reel (TR) P15989CT-ND - Cut Tape (CT) P15989DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-3BQF3R9V |
Description | RES SMD 3.9 OHM 1% 1/4W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.9 Ohms ±1% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-3BQF3R9V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R5,21000 | R5,21 |
| 10 | R2,73900 | R27,39 |
| 25 | R2,22480 | R55,62 |
| 50 | R1,92240 | R96,12 |
| 100 | R1,68710 | R168,71 |
| 250 | R1,44784 | R361,96 |
| 500 | R1,31072 | R655,36 |
| 1 000 | R1,20182 | R1 201,82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R0,98858 | R4 942,90 |
| 10 000 | R0,93965 | R9 396,50 |
| 15 000 | R0,91578 | R13 736,70 |
| 25 000 | R0,88993 | R22 248,25 |
| 35 000 | R0,87511 | R30 628,85 |
| 50 000 | R0,86111 | R43 055,50 |

