


ERJ-2RKF1543X | |
|---|---|
DigiKey Part Number | P154KLTR-ND - Tape & Reel (TR) P154KLCT-ND - Cut Tape (CT) P154KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-2RKF1543X |
Description | RES SMD 154K OHM 1% 1/10W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 154 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-2RKF1543X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,68000 | R1,68 |
| 10 | R0,52100 | R5,21 |
| 25 | R0,39000 | R9,75 |
| 50 | R0,31600 | R15,80 |
| 100 | R0,26050 | R26,05 |
| 250 | R0,20300 | R50,75 |
| 500 | R0,17106 | R85,53 |
| 1 000 | R0,14586 | R145,86 |
| 5 000 | R0,10607 | R530,35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | R0,09101 | R910,10 |
| 20 000 | R0,08226 | R1 645,20 |
| 30 000 | R0,07800 | R2 340,00 |
| 50 000 | R0,07339 | R3 669,50 |
| 70 000 | R0,07075 | R4 952,50 |
| 100 000 | R0,06826 | R6 826,00 |


