


ERJ-2GEJ361X | |
|---|---|
DigiKey Part Number | P360JTR-ND - Tape & Reel (TR) P360JCT-ND - Cut Tape (CT) P360JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-2GEJ361X |
Description | RES SMD 360 OHM 5% 1/10W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 360 Ohms ±5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-2GEJ361X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,68000 | R1,68 |
| 10 | R0,48700 | R4,87 |
| 25 | R0,36280 | R9,07 |
| 50 | R0,29240 | R14,62 |
| 100 | R0,23690 | R23,69 |
| 250 | R0,18484 | R46,21 |
| 500 | R0,15494 | R77,47 |
| 1 000 | R0,13174 | R131,74 |
| 5 000 | R0,09494 | R474,70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | R0,08115 | R811,50 |
| 20 000 | R0,07306 | R1 461,20 |
| 30 000 | R0,06913 | R2 073,90 |
| 50 000 | R0,06487 | R3 243,50 |
| 70 000 | R0,06244 | R4 370,80 |
| 100 000 | R0,06014 | R6 014,00 |



