
ERJ-1TRSJR15U | |
|---|---|
DigiKey Part Number | PT.15UTR-ND - Tape & Reel (TR) PT.15UCT-ND - Cut Tape (CT) PT.15UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-1TRSJR15U |
Description | RES 0.15 OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 150 mOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1TRSJR15U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | 0/ +200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R19,49000 | R19,49 |
| 10 | R12,73700 | R127,37 |
| 25 | R10,90240 | R272,56 |
| 50 | R9,75640 | R487,82 |
| 100 | R8,77840 | R877,84 |
| 250 | R7,70700 | R1 926,75 |
| 500 | R7,03650 | R3 518,25 |
| 1 000 | R6,46635 | R6 466,35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | R5,68219 | R22 728,76 |
| 8 000 | R5,32580 | R42 606,40 |
| 12 000 | R5,14281 | R61 713,72 |
| 20 000 | R4,93580 | R98 716,00 |
| 28 000 | R4,81249 | R134 749,72 |

