
ERJ-1GNJ6R2C | |
|---|---|
DigiKey Part Number | P123364TR-ND - Tape & Reel (TR) P123364CT-ND - Cut Tape (CT) P123364DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-1GNJ6R2C |
Description | RES SMD 6.2 OHM 5% 1/20W 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6.2 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1GNJ6R2C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | -100/ +600ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,68000 | R1,68 |
| 10 | R0,50400 | R5,04 |
| 25 | R0,36960 | R9,24 |
| 50 | R0,29920 | R14,96 |
| 100 | R0,24530 | R24,53 |
| 250 | R0,19088 | R47,72 |
| 500 | R0,16032 | R80,16 |
| 1 000 | R0,13645 | R136,45 |
| 5 000 | R0,09867 | R493,35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | R0,07936 | R1 190,40 |
| 30 000 | R0,07210 | R2 163,00 |
| 45 000 | R0,06857 | R3 085,65 |
| 75 000 | R0,06474 | R4 855,50 |
| 105 000 | R0,06256 | R6 568,80 |
| 150 000 | R0,06049 | R9 073,50 |


