
ERJ-1GNJ470C | |
|---|---|
DigiKey Part Number | P123331TR-ND - Tape & Reel (TR) P123331CT-ND - Cut Tape (CT) P123331DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-1GNJ470C |
Description | RES SMD 47 OHM 5% 1/20W 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1GNJ470C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,68000 | R1,68 |
| 10 | R0,52100 | R5,21 |
| 25 | R0,39000 | R9,75 |
| 50 | R0,31600 | R15,80 |
| 100 | R0,26050 | R26,05 |
| 250 | R0,20300 | R50,75 |
| 500 | R0,17106 | R85,53 |
| 1 000 | R0,14586 | R145,86 |
| 5 000 | R0,10607 | R530,35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | R0,08564 | R1 284,60 |
| 30 000 | R0,07800 | R2 340,00 |
| 45 000 | R0,07428 | R3 342,60 |
| 75 000 | R0,07025 | R5 268,75 |
| 105 000 | R0,06795 | R7 134,75 |
| 150 000 | R0,06577 | R9 865,50 |


