97.6 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-1GNF9762C

DigiKey Part Number
P123216TR-ND - Tape & Reel (TR)
P123216CT-ND - Cut Tape (CT)
P123216DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-1GNF9762C
Description
RES SMD 97.6K OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
97.6 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-1GNF9762C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 65 362
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R1,68000R1,68
10R0,65500R6,55
25R0,49720R12,43
50R0,41000R20,50
100R0,33940R33,94
250R0,27020R67,55
500R0,23022R115,11
1 000R0,19913R199,13
5 000R0,14956R747,80
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 000R0,09104R1 365,60
30 000R0,09005R2 701,50
45 000R0,08954R4 029,30
75 000R0,08896R6 672,00
105 000R0,08861R9 304,05
150 000R0,08827R13 240,50
Manufacturers Standard Package