
ERJ-1GNF5491C | |
|---|---|
DigiKey Part Number | P123071TR-ND - Tape & Reel (TR) P123071CT-ND - Cut Tape (CT) P123071DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-1GNF5491C |
Description | RES SMD 5.49K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5.49 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1GNF5491C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,68000 | R1,68 |
| 10 | R0,73900 | R7,39 |
| 25 | R0,56480 | R14,12 |
| 50 | R0,46380 | R23,19 |
| 100 | R0,38480 | R38,48 |
| 250 | R0,30652 | R76,63 |
| 500 | R0,26248 | R131,24 |
| 1 000 | R0,22736 | R227,36 |
| 5 000 | R0,17190 | R859,50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | R0,14246 | R2 136,90 |
| 30 000 | R0,13174 | R3 952,20 |
| 45 000 | R0,12652 | R5 693,40 |
| 75 000 | R0,12087 | R9 065,25 |
| 105 000 | R0,11763 | R12 351,15 |
| 150 000 | R0,11457 | R17 185,50 |

