
ERJ-1GNF2672C | |
|---|---|
DigiKey Part Number | P122882TR-ND - Tape & Reel (TR) P122882CT-ND - Cut Tape (CT) P122882DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-1GNF2672C |
Description | RES SMD 26.7K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 26.7 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1GNF2672C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,68000 | R1,68 |
| 10 | R0,70600 | R7,06 |
| 25 | R0,53120 | R13,28 |
| 50 | R0,43360 | R21,68 |
| 100 | R0,35960 | R35,96 |
| 250 | R0,28636 | R71,59 |
| 500 | R0,24400 | R122,00 |
| 1 000 | R0,21106 | R211,06 |
| 5 000 | R0,15853 | R792,65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | R0,13082 | R1 962,30 |
| 30 000 | R0,12068 | R3 620,40 |
| 45 000 | R0,11575 | R5 208,75 |
| 75 000 | R0,11040 | R8 280,00 |
| 105 000 | R0,10734 | R11 270,70 |
| 150 000 | R0,10445 | R15 667,50 |

