2.4 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-1GNF2401C

DigiKey Part Number
P122857TR-ND - Tape & Reel (TR)
P122857CT-ND - Cut Tape (CT)
P122857DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-1GNF2401C
Description
RES SMD 2.4K OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.4 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-1GNF2401C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 149
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R1,68000R1,68
10R0,70600R7,06
25R0,53120R13,28
50R0,43360R21,68
100R0,35960R35,96
250R0,28636R71,59
500R0,24400R122,00
1 000R0,21106R211,06
5 000R0,15853R792,65
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 000R0,13082R1 962,30
30 000R0,12068R3 620,40
45 000R0,11575R5 208,75
75 000R0,11040R8 280,00
105 000R0,10734R11 270,70
150 000R0,10445R15 667,50
Manufacturers Standard Package