18.2 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-1GNF18R2C

DigiKey Part Number
P122800TR-ND - Tape & Reel (TR)
P122800CT-ND - Cut Tape (CT)
P122800DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-1GNF18R2C
Description
RES SMD 18.2 OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
18.2 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-1GNF18R2C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 802
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R1,68000R1,68
10R0,73900R7,39
25R0,56480R14,12
50R0,46380R23,19
100R0,38480R38,48
250R0,30652R76,63
500R0,26248R131,24
1 000R0,22736R227,36
5 000R0,17190R859,50
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 000R0,14246R2 136,90
30 000R0,13174R3 952,20
45 000R0,12652R5 693,40
75 000R0,12087R9 065,25
105 000R0,11763R12 351,15
150 000R0,11457R17 185,50
Manufacturers Standard Package