
ERJ-1GEF1182C | |
|---|---|
DigiKey Part Number | P11.8KABTR-ND - Tape & Reel (TR) P11.8KABCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERJ-1GEF1182C |
Description | RES SMD 11.8K OHM 1% 1/20W 0201 |
Customer Reference | |
Detailed Description | 11.8 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1GEF1182C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,68000 | R1,68 |
| 10 | R0,67200 | R6,72 |
| 25 | R0,50400 | R12,60 |
| 50 | R0,41000 | R20,50 |
| 100 | R0,34110 | R34,11 |
| 250 | R0,27020 | R67,55 |
| 500 | R0,23056 | R115,28 |
| 1 000 | R0,19913 | R199,13 |

