
ERJ-12ZYJ130U | |
|---|---|
DigiKey Part Number | P13WTR-ND - Tape & Reel (TR) P13WCT-ND - Cut Tape (CT) P13WDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-12ZYJ130U |
Description | RES 13 OHM 5% 3/4W 2010 |
Customer Reference | |
Detailed Description | 13 Ohms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-12ZYJ130U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R5,71000 | R5,71 |
| 10 | R3,12600 | R31,26 |
| 25 | R2,54760 | R63,69 |
| 50 | R2,21480 | R110,74 |
| 100 | R1,95430 | R195,43 |
| 250 | R1,68912 | R422,28 |
| 500 | R1,53690 | R768,45 |
| 1 000 | R1,41574 | R1 415,74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R1,17574 | R5 878,70 |
| 10 000 | R1,12131 | R11 213,10 |
| 15 000 | R1,09478 | R16 421,70 |
| 25 000 | R1,06602 | R26 650,50 |
| 35 000 | R1,04955 | R36 734,25 |
| 50 000 | R1,03397 | R51 698,50 |

