
ERJ-12SF2053U | |
|---|---|
DigiKey Part Number | P205KACTR-ND - Tape & Reel (TR) P205KACCT-ND - Cut Tape (CT) P205KACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-12SF2053U |
Description | RES SMD 205K OHM 1% 3/4W 2010 |
Customer Reference | |
Detailed Description | 205 kOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-12SF2053U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R7,06000 | R7,06 |
| 10 | R3,98300 | R39,83 |
| 25 | R3,28000 | R82,00 |
| 50 | R2,88020 | R144,01 |
| 100 | R2,56260 | R256,26 |
| 250 | R2,24368 | R560,92 |
| 500 | R2,05882 | R1 029,41 |
| 1 000 | R1,91230 | R1 912,30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R1,61426 | R8 071,30 |
| 10 000 | R1,54832 | R15 483,20 |
| 15 000 | R1,51616 | R22 742,40 |
| 25 000 | R1,48130 | R37 032,50 |
| 35 000 | R1,46133 | R51 146,55 |
| 50 000 | R1,44244 | R72 122,00 |

