
ERA-8AEB7321V | |
|---|---|
DigiKey Part Number | P7.32KBCTR-ND - Tape & Reel (TR) P7.32KBCCT-ND - Cut Tape (CT) P7.32KBCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-8AEB7321V |
Description | RES SMD 7.32K OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 7.32 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-8AEB7321V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R5,88000 | R5,88 |
| 10 | R4,92400 | R49,24 |
| 25 | R4,55720 | R113,93 |
| 50 | R4,30860 | R215,43 |
| 100 | R4,07160 | R407,16 |
| 250 | R3,78696 | R946,74 |
| 500 | R3,59370 | R1 796,85 |
| 1 000 | R3,41877 | R3 418,77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R3,08024 | R15 401,20 |
| 10 000 | R2,96113 | R29 611,30 |
| 15 000 | R2,89822 | R43 473,30 |
| 25 000 | R2,82552 | R70 638,00 |
| 35 000 | R2,78141 | R97 349,35 |
| 50 000 | R2,73775 | R136 887,50 |

