60.4 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERA-8AEB60R4V

DigiKey Part Number
10-ERA-8AEB60R4VTR-ND - Tape & Reel (TR)
10-ERA-8AEB60R4VCT-ND - Cut Tape (CT)
10-ERA-8AEB60R4VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERA-8AEB60R4V
Description
RES SMD 60.4 OHM 0.1% 1/4W 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
60.4 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
ERA-8AEB60R4V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22 185
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R4,03000R4,03
10R3,31000R33,10
25R3,06520R76,63
50R2,89700R144,85
100R2,73740R273,74
250R2,54412R636,03
500R2,41272R1 206,36
1 000R2,29324R2 293,24
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000R2,20579R11 028,95
10 000R2,11831R21 183,10
15 000R2,07201R31 080,15
25 000R2,01848R50 462,00
35 000R1,98597R69 508,95
50 000R1,96785R98 392,50
Manufacturers Standard Package