2.7 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERA-8AEB272V

DigiKey Part Number
10-ERA-8AEB272VTR-ND - Tape & Reel (TR)
10-ERA-8AEB272VCT-ND - Cut Tape (CT)
10-ERA-8AEB272VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERA-8AEB272V
Description
RES SMD 2.7K OHM 0.1% 1/4W 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.7 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
ERA-8AEB272V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 227
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R5,88000R5,88
10R4,92400R49,24
25R4,55720R113,93
50R4,30860R215,43
100R4,07160R407,16
250R3,78696R946,74
500R3,59370R1 796,85
1 000R3,41877R3 418,77
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000R3,08024R15 401,20
10 000R2,96113R29 611,30
15 000R2,89822R43 473,30
25 000R2,82552R70 638,00
35 000R2,78141R97 349,35
50 000R2,73775R136 887,50
Manufacturers Standard Package