ERA-6YEB272V is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 20 355
Unit Price: R1,68000
Datasheet

Upgrade


Panasonic Industry
In Stock: 2 360
Unit Price: R5,71000
Datasheet

Upgrade


Panasonic Industry
In Stock: 16 275
Unit Price: R6,72000
Datasheet

Upgrade


Panasonic Industry
In Stock: 19 568
Unit Price: R8,07000
Datasheet

Direct


Vishay
In Stock: 0
Unit Price: R4,75352
Datasheet

Direct


Vishay
In Stock: 0
Unit Price: R1,83587
Datasheet

Direct


Susumu
In Stock: 10 204
Unit Price: R2,02000
Datasheet

Direct


YAGEO
In Stock: 18 010
Unit Price: R2,35000
Datasheet

Direct


Vishay Dale
In Stock: 5 041
Unit Price: R6,05000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: R6,35561
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: R11,32455
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: R3,84771
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: R5,65992
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: R2,97269
Datasheet
2.7 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERA-6YEB272V

DigiKey Part Number
P2.7KZTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERA-6YEB272V
Description
RES SMD 2.7K OHM 0.1% 1/8W 0805
Customer Reference
Detailed Description
2.7 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Metal Film
Datasheet
 Datasheet
EDA/CAD Models
ERA-6YEB272V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes