


ERA-6VRW1501V | |
|---|---|
DigiKey Part Number | 10-ERA-6VRW1501VTR-ND - Tape & Reel (TR) 10-ERA-6VRW1501VCT-ND - Cut Tape (CT) 10-ERA-6VRW1501VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-6VRW1501V |
Description | RES 1.5K OHM 0.05% 1/4W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms ±0.05% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-6VRW1501V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R9,58000 | R9,58 |
| 10 | R8,03200 | R80,32 |
| 25 | R7,44760 | R186,19 |
| 50 | R7,03760 | R351,88 |
| 100 | R6,65610 | R665,61 |
| 250 | R6,19932 | R1 549,83 |
| 500 | R5,89114 | R2 945,57 |
| 1 000 | R5,61321 | R5 613,21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R5,07911 | R25 395,55 |
| 10 000 | R4,89228 | R48 922,80 |
| 15 000 | R4,79376 | R71 906,40 |
| 25 000 | R4,68013 | R117 003,25 |
| 35 000 | R4,61131 | R161 395,85 |

