
ERA-6AHD16R5V | |
|---|---|
DigiKey Part Number | P16.5BPTR-ND - Tape & Reel (TR) P16.5BPCT-ND - Cut Tape (CT) P16.5BPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-6AHD16R5V |
Description | RES SMD 16.5 OHM 0.5% 1/8W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16.5 Ohms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-6AHD16R5V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R2,02000 | R2,02 |
| 10 | R1,66400 | R16,64 |
| 25 | R1,54600 | R38,65 |
| 50 | R1,46200 | R73,10 |
| 100 | R1,37960 | R137,96 |
| 250 | R1,28048 | R320,12 |
| 500 | R1,21190 | R605,95 |
| 1 000 | R1,14939 | R1 149,39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R1,02642 | R5 132,10 |
| 10 000 | R0,98258 | R9 825,80 |
| 15 000 | R0,95928 | R14 389,20 |
| 25 000 | R0,93227 | R23 306,75 |
| 35 000 | R0,91582 | R32 053,70 |
| 50 000 | R0,89949 | R44 974,50 |

