16.5 Ohms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERA-6AHD16R5V

DigiKey Part Number
P16.5BPTR-ND - Tape & Reel (TR)
P16.5BPCT-ND - Cut Tape (CT)
P16.5BPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERA-6AHD16R5V
Description
RES SMD 16.5 OHM 0.5% 1/8W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
16.5 Ohms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
ERA-6AHD16R5V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12 139
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R2,18000R2,18
10R1,83200R18,32
25R1,69400R42,35
50R1,59980R79,99
100R1,51070R151,07
250R1,40212R350,53
500R1,32752R663,76
1 000R1,25929R1 259,29
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000R1,12546R5 627,30
10 000R1,07778R10 777,80
15 000R1,05245R15 786,75
25 000R1,02308R25 577,00
35 000R1,00521R35 182,35
50 000R0,98747R49 373,50
Manufacturers Standard Package