
ERA-6AHD10R7V | |
|---|---|
DigiKey Part Number | P10.7BPTR-ND - Tape & Reel (TR) P10.7BPCT-ND - Cut Tape (CT) P10.7BPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-6AHD10R7V |
Description | RES SMD 10.7 OHM 0.5% 1/8W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10.7 Ohms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-6AHD10R7V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,68000 | R1,68 |
| 10 | R0,40300 | R4,03 |
| 25 | R0,37640 | R9,41 |
| 50 | R0,35280 | R17,64 |
| 100 | R0,33440 | R33,44 |
| 250 | R0,31052 | R77,63 |
| 500 | R0,29340 | R146,70 |
| 1 000 | R0,27743 | R277,43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R1,12546 | R5 627,30 |
| 10 000 | R1,07778 | R10 777,80 |
| 15 000 | R1,05245 | R15 786,75 |
| 25 000 | R1,02308 | R25 577,00 |
| 35 000 | R1,00521 | R35 182,35 |
| 50 000 | R0,98747 | R49 373,50 |

