75 Ohms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERA-6AED750V

DigiKey Part Number
P123873TR-ND - Tape & Reel (TR)
P123873CT-ND - Cut Tape (CT)
P123873DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERA-6AED750V
Description
RES SMD 75 OHM 0.5% 1/8W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
75 Ohms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
ERA-6AED750V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 670
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R4,20000R4,20
10R2,68900R26,89
25R2,25840R56,46
50R1,99640R99,82
100R1,77110R177,11
250R1,52512R381,28
500R1,37054R685,27
1 000R1,23896R1 238,96
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000R1,02481R5 124,05
10 000R0,94664R9 466,40
15 000R0,90650R13 597,50
25 000R0,86108R21 527,00
35 000R0,83402R29 190,70
50 000R0,80758R40 379,00
Manufacturers Standard Package