ERA-3YEB751V is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 1 095
Unit Price: R1,68000
Datasheet

Upgrade


Panasonic Industry
In Stock: 6 182
Unit Price: R4,03000
Datasheet

Direct


Vishay
In Stock: 3 962
Unit Price: R1,85000
Datasheet

Direct


Susumu
In Stock: 5 204
Unit Price: R1,68000
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: R4,87000
Datasheet

Direct


Vishay Dale
In Stock: 3 792
Unit Price: R3,86000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: R2,97269
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: R6,63136
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: R5,16612
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: R4,11597
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: R3,08673
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: R13,72013
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: R17,60757
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: R16,69276
Datasheet
750 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERA-3YEB751V

DigiKey Part Number
P750YTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERA-3YEB751V
Description
RES SMD 750 OHM 0.1% 1/10W 0603
Customer Reference
Detailed Description
750 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Metal Film
Datasheet
 Datasheet
EDA/CAD Models
ERA-3YEB751V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes