


ERA-3VRW1802V | |
|---|---|
DigiKey Part Number | 10-ERA-3VRW1802VTR-ND - Tape & Reel (TR) 10-ERA-3VRW1802VCT-ND - Cut Tape (CT) 10-ERA-3VRW1802VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-3VRW1802V |
Description | RES 18K OHM 0.05% 1/8W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 18 kOhms ±0.05% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-3VRW1802V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R7,06000 | R7,06 |
| 10 | R5,89800 | R58,98 |
| 25 | R5,46480 | R136,62 |
| 50 | R5,16560 | R258,28 |
| 100 | R4,88320 | R488,32 |
| 250 | R4,54716 | R1 136,79 |
| 500 | R4,31862 | R2 159,31 |
| 1 000 | R4,11244 | R4 112,44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R4,23535 | R21 176,75 |
| 10 000 | R4,07670 | R40 767,00 |
| 15 000 | R3,99297 | R59 894,55 |
| 25 000 | R3,89632 | R97 408,00 |
| 35 000 | R3,83774 | R134 320,90 |

