


ERA-3VEB68R0V | |
|---|---|
DigiKey Part Number | 10-ERA-3VEB68R0VTR-ND - Tape & Reel (TR) 10-ERA-3VEB68R0VCT-ND - Cut Tape (CT) 10-ERA-3VEB68R0VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-3VEB68R0V |
Description | RES 68 OHM 0.1% 1/8W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 68 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-3VEB68R0V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R4,03000 | R4,03 |
| 10 | R3,34400 | R33,44 |
| 25 | R3,10520 | R77,63 |
| 50 | R2,93400 | R146,70 |
| 100 | R2,77100 | R277,10 |
| 250 | R2,57640 | R644,10 |
| 500 | R2,44296 | R1 221,48 |
| 1 000 | R2,32231 | R2 322,31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R2,23399 | R11 169,95 |
| 10 000 | R2,14548 | R21 454,80 |
| 15 000 | R2,09865 | R31 479,75 |
| 25 000 | R2,04450 | R51 112,50 |
| 35 000 | R2,01162 | R70 406,70 |
| 50 000 | R1,97904 | R98 952,00 |

