3.3 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERA-3AED332V

DigiKey Part Number
P123763TR-ND - Tape & Reel (TR)
P123763CT-ND - Cut Tape (CT)
P123763DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERA-3AED332V
Description
RES SMD 3.3K OHM 0.5% 1/10W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3.3 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
ERA-3AED332V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 874
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R2,86000R2,86
10R1,76400R17,64
25R1,48560R37,14
50R1,30740R65,37
100R1,15610R115,61
250R0,99076R247,69
500R0,88692R443,46
1 000R0,79853R798,53
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000R0,65374R3 268,70
10 000R0,60115R6 011,50
15 000R0,57413R8 611,95
25 000R0,54355R13 588,75
35 000R0,52533R18 386,55
50 000R0,50753R25 376,50
60 000R0,49899R29 939,40
120 000R0,46969R56 362,80
125 000R0,46810R58 512,50
Manufacturers Standard Package