
ERA-3AED223V | |
|---|---|
DigiKey Part Number | P123754TR-ND - Tape & Reel (TR) P123754CT-ND - Cut Tape (CT) P123754DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-3AED223V |
Description | RES SMD 22K OHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-3AED223V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R2,86000 | R2,86 |
| 10 | R1,76400 | R17,64 |
| 25 | R1,48560 | R37,14 |
| 50 | R1,30740 | R65,37 |
| 100 | R1,15610 | R115,61 |
| 250 | R0,99076 | R247,69 |
| 500 | R0,88692 | R443,46 |
| 1 000 | R0,79853 | R798,53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R0,65374 | R3 268,70 |
| 10 000 | R0,60115 | R6 011,50 |
| 15 000 | R0,57413 | R8 611,95 |
| 25 000 | R0,54355 | R13 588,75 |
| 35 000 | R0,52533 | R18 386,55 |
| 50 000 | R0,50753 | R25 376,50 |

