ERA-3AEB3241V is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Vishay
In Stock: 0
Unit Price: R0,82958
Datasheet

Direct


Susumu
In Stock: 14 570
Unit Price: R1,85000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: R1,08550
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: R0,84588
Datasheet

Direct


YAGEO
In Stock: 330
Unit Price: R1,68000
Datasheet

Direct


Vishay Dale
In Stock: 7 708
Unit Price: R4,37000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: R2,97269
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: R6,63136
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: R4,57338
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: R5,40719
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: R3,08673
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: R15,54209
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: R21,56592
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: R20,49517
Datasheet
3.24 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERA-3AEB3241V

DigiKey Part Number
P3.24KDBTR-ND - Tape & Reel (TR)
P3.24KDBCT-ND - Cut Tape (CT)
P3.24KDBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERA-3AEB3241V
Description
RES SMD 3.24KOHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3.24 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
ERA-3AEB3241V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R1,68000R1,68
10R1,46200R14,62
25R1,35760R33,94
50R1,28040R64,02
100R1,20990R120,99
250R1,12252R280,63
500R1,06202R531,01
1 000R1,00690R1 006,90
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000R0,89838R4 491,90
10 000R0,85958R8 595,80
15 000R0,83895R12 584,25
25 000R0,81501R20 375,25
35 000R0,80043R28 015,05
50 000R0,78595R39 297,50
Manufacturers Standard Package