
ERA-3AEB2320V | |
|---|---|
DigiKey Part Number | 10-ERA-3AEB2320VTR-ND - Tape & Reel (TR) 10-ERA-3AEB2320VCT-ND - Cut Tape (CT) 10-ERA-3AEB2320VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-3AEB2320V |
Description | RES SMD 232 OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 232 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-3AEB2320V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,68000 | R1,68 |
| 10 | R1,17600 | R11,76 |
| 25 | R1,08880 | R27,22 |
| 50 | R1,02500 | R51,25 |
| 100 | R0,96960 | R96,96 |
| 250 | R0,89868 | R224,67 |
| 500 | R0,85028 | R425,14 |
| 1 000 | R0,80558 | R805,58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R0,71756 | R3 587,80 |
| 10 000 | R0,68602 | R6 860,20 |
| 15 000 | R0,66922 | R10 038,30 |
| 25 000 | R0,64970 | R16 242,50 |
| 35 000 | R0,63781 | R22 323,35 |
| 50 000 | R0,62598 | R31 299,00 |

