
ERA-3AEB1542V | |
|---|---|
DigiKey Part Number | P15.4KDBTR-ND - Tape & Reel (TR) P15.4KDBCT-ND - Cut Tape (CT) P15.4KDBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-3AEB1542V |
Description | RES SMD 15.4KOHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15.4 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-3AEB1542V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,68000 | R1,68 |
| 10 | R1,02500 | R10,25 |
| 25 | R0,95440 | R23,86 |
| 50 | R0,90060 | R45,03 |
| 100 | R0,85030 | R85,03 |
| 250 | R0,78844 | R197,11 |
| 500 | R0,74576 | R372,88 |
| 1 000 | R0,70678 | R706,78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R0,62897 | R3 144,85 |
| 10 000 | R0,62324 | R6 232,40 |
| 15 000 | R0,62027 | R9 304,05 |
| 25 000 | R0,60981 | R15 245,25 |
| 35 000 | R0,59864 | R20 952,40 |
| 50 000 | R0,58755 | R29 377,50 |

