


ERA-2VRW1501X | |
|---|---|
DigiKey Part Number | 10-ERA-2VRW1501XTR-ND - Tape & Reel (TR) 10-ERA-2VRW1501XCT-ND - Cut Tape (CT) 10-ERA-2VRW1501XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-2VRW1501X |
Description | RES 1.5K OHM 0.05% 1/10W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms ±0.05% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-2VRW1501X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R9,75000 | R9,75 |
| 10 | R8,10000 | R81,00 |
| 25 | R7,50800 | R187,70 |
| 50 | R7,09460 | R354,73 |
| 100 | R6,70980 | R670,98 |
| 250 | R6,25040 | R1 562,60 |
| 500 | R5,93954 | R2 969,77 |
| 1 000 | R5,65959 | R5 659,59 |
| 5 000 | R5,12139 | R25 606,95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | R4,93318 | R49 331,80 |
| 20 000 | R4,76808 | R95 361,60 |
| 30 000 | R4,68133 | R140 439,90 |

