
ERA-2AEB621X | |
|---|---|
DigiKey Part Number | P620DCTR-ND - Tape & Reel (TR) P620DCCT-ND - Cut Tape (CT) P620DCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-2AEB621X |
Description | RES SMD 620 OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 620 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-2AEB621X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,68000 | R1,68 |
| 10 | R1,37800 | R13,78 |
| 25 | R1,27720 | R31,93 |
| 50 | R1,20320 | R60,16 |
| 100 | R1,13760 | R113,76 |
| 250 | R1,05528 | R263,82 |
| 500 | R0,99882 | R499,41 |
| 1 000 | R0,94724 | R947,24 |
| 5 000 | R0,84554 | R4 227,70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | R0,86589 | R8 658,90 |
| 20 000 | R0,83148 | R16 629,60 |
| 30 000 | R0,81327 | R24 398,10 |
| 50 000 | R0,80793 | R40 396,50 |

